
* Images are for reference only
6.8uF400V6.3x13KM
Extended
- Manufacturer
- Econd
- MFR.Part #
- 6.8uF400V6.3x13KM
- JLCPCB Part #
- C49304984
- Package
- Plugin,D6.3xL13mm
- Description
- -25℃~+105℃ 13mm 2.5mm 2000hrs@105℃ 400V 6.3mm 6.8uF 60mA@120HZ 9Ω ±20% Plugin,D6.3xL13mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1190
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 1190
In-stock Item Pricing
Qty Unit Price
1+
$0.0635
100+
$0.0500
300+
$0.0433
1000+
$0.0381
5000+
$0.0341
10000+
$0.0322
Welcome back, may I help you?