
* Images are for reference only
820uF16V8x16GF
Extended
- Manufacturer
- Econd
- MFR.Part #
- 820uF16V8x16GF
- JLCPCB Part #
- C49304926
- Package
- Plugin,D8xL16mm
- Description
- -40℃~+105℃ 16V 16mm 3.5mm 3000hrs@105℃ 75mΩ 820uF 8mm 960mA@100KHz ±20% Plugin,D8xL16mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 20
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 20
In-stock Item Pricing
Qty Unit Price
1+
$0.0256
100+
$0.0251
500+
$0.0246
1000+
$0.0243
Related Products