
* Images are for reference only
330uF35V8x14GF
Extended
- Manufacturer
- Econd
- MFR.Part #
- 330uF35V8x14GF
- JLCPCB Part #
- C49304954
- Package
- Plugin,D8xL14mm
- Description
- -40℃~+105℃ 14mm 2.5mm 3000hrs@105℃ 330uF 35V 80mΩ 840mA@100KHz 8mm ±20% Plugin,D8xL14mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 728
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 721
In-stock Item Pricing
Qty Unit Price
1+
$0.0454
100+
$0.0363
500+
$0.0320
1000+
$0.0286
5000+
$0.0260
10000+
$0.0246
Related Products
Welcome back, may I help you?