
* Images are for reference only
68uF400V18x21FS
Extended
- Manufacturer
- Econd
- MFR.Part #
- 68uF400V18x21FS
- JLCPCB Part #
- C49304991
- Package
- Plugin,D18xL21mm
- Description
- -25℃~+105℃ 18mm 21mm 400V 420mA@120HZ 5000hrs@105℃ 68uF 7.5mm ±20% Plugin,D18xL21mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 662
Minimum: 1
Full Reel: 100
$0.01
Add To List
Available Order Qty: 658
In-stock Item Pricing
Qty Unit Price
1+
$0.6401
10+
$0.5224
30+
$0.4644
100+
$0.4063
500+
$0.3725
1000+
$0.3547
Related Products
Welcome back, may I help you?