
* Images are for reference only
470uF10V8x12GF
Extended
- Manufacturer
- Econd
- MFR.Part #
- 470uF10V8x12GF
- JLCPCB Part #
- C49304953
- Package
- Plugin,D8xL12mm
- Description
- -40℃~+105℃ 10V 12mm 2.5mm 3000hrs@105℃ 470uF 50mΩ 550mA@100KHz 8mm ±20% Plugin,D8xL12mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 460
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 456
In-stock Item Pricing
Qty Unit Price
1+
$0.0346
200+
$0.0275
500+
$0.0234
2000+
$0.0210
10000+
$0.0189
20000+
$0.0178
Related Products
Welcome back, may I help you?