
* Images are for reference only
150uF400V18x36KM
Extended
- Manufacturer
- Econd
- MFR.Part #
- 150uF400V18x36KM
- JLCPCB Part #
- C49304920
- Package
- Plugin,D18xL36mm
- Description
- -25℃~+105℃ 150uF 18mm 2000hrs@105℃ 36mm 400V 610mA@120Hz 7.5mm 700mΩ ±20% Plugin,D18xL36mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 301
Minimum: 1
Full Reel: 50
$0.01
Add To List
Available Order Qty: 301
In-stock Item Pricing
Qty Unit Price
1+
$0.9381
10+
$0.7541
50+
$0.6637
100+
$0.5732
500+
$0.5183
1000+
$0.4909
Related Products
Welcome back, may I help you?