
* Images are for reference only
EZP-V1A405LTB
Extended
- Manufacturer
- PANASONIC
- MFR.Part #
- EZP-V1A405LTB
- JLCPCB Part #
- C20028804
- Package
- Plugin,P=37.5mm
- Description
- -40℃~+105℃ 4uF ±10% Plugin,P=37.5mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 300
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$3.9904
10+
$3.8904
30+
$3.8227
100+
$3.7566
Welcome back, may I help you?