
* Images are for reference only
EWH2CM471M30OT
Extended
- Manufacturer
- AISHI(Aihua Group)
- MFR.Part #
- EWH2CM471M30OT
- JLCPCB Part #
- C105337
- Package
- Plugin,D18xL30mm
- Description
- 160V 18mm 2000hrs@105℃ 30mm 470uF 7.5mm ±20% 插件,D18xL30mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 302
Minimum: 1
Full Reel: 230
$0.01
Add To List
Available Order Qty: 75
In-stock Item Pricing
Qty Unit Price
1+
$0.7991
10+
$0.6460
30+
$0.5703
230+
$0.4543
460+
$0.4092
920+
$0.3851
Related Products
Welcome back, may I help you?