
* Images are for reference only
ERS1HM331G20OT
Extended
- Manufacturer
- AISHI(Aihua Group)
- MFR.Part #
- ERS1HM331G20OT
- JLCPCB Part #
- C106664
- Package
- Plugin,D10xL20mm
- Description
- 10mm 20mm 330uF 50V 5mm 7000hrs@105℃ ±20% 插件,D10xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1
Minimum: 1
Full Reel: 200
$0.01
Add To List
Available Order Qty: 1
In-stock Item Pricing
Qty Unit Price
1+
$0.1230
50+
$0.0972
150+
$0.0843
500+
$0.0747
2500+
$0.0669
5000+
$0.0631
Related Products
Welcome back, may I help you?