
* Images are for reference only
EWH1VM472M35OT
Extended
- Manufacturer
- AISHI(Aihua Group)
- MFR.Part #
- EWH1VM472M35OT
- JLCPCB Part #
- C2843669
- Package
- Plugin,D18xL35mm
- Description
- -25℃~+105℃ 18mm 35V 35mm 4700uF ±20% 插件,D18xL35mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4597
Minimum: 1
Full Reel: 200
$0.01
Add To List
Available Order Qty: 3380
In-stock Item Pricing
Qty Unit Price
1+
$0.5681
10+
$0.4519
30+
$0.3954
200+
$0.3373
400+
$0.3034
1000+
$0.2857
Related Products
Welcome back, may I help you?