
* Images are for reference only
EWH1AM102F120T
Extended
- Manufacturer
- AISHI(Aihua Group)
- MFR.Part #
- EWH1AM102F120T
- JLCPCB Part #
- C105310
- Package
- Plugin,D8xL12mm
- Description
- 1000uF 10V 12mm 2000hrs@105℃ 3.5mm 8mm ±20% 插件,D8xL12mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 221
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 175
In-stock Item Pricing
Qty Unit Price
1+
$0.0419
100+
$0.0334
500+
$0.0287
1000+
$0.0255
5000+
$0.0229
10000+
$0.0216
Related Products
Welcome back, may I help you?