
* Images are for reference only
ETQP4M4R7KVK
Extended
- Manufacturer
- PANASONIC
- MFR.Part #
- ETQP4M4R7KVK
- JLCPCB Part #
- C409625
- Package
- SMD,8.5x8mm
- Description
- 15.1A 16.1mΩ 4.7uH 8.3A AEC-Q200 Molded Inductor ±20% SMD,8.5x8mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 815
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 803
In-stock Item Pricing
Qty Unit Price
1+
$0.7185
10+
$0.5880
30+
$0.5236
100+
$0.4592
500+
$0.4012
1000+
$0.3818
Related Products
Welcome back, may I help you?