
* Images are for reference only
ECE-A1AN331U
Extended
- Manufacturer
- PANASONIC
- MFR.Part #
- ECE-A1AN331U
- JLCPCB Part #
- C1668504
- Package
- Plugin,D10xL16mm
- Description
- -40℃~+85℃ 10V 10mm 16mm 2000hrs@85℃ 280mA@120Hz 330uF 5mm ±20% 插件,D10xL16mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 36
Full Reel: 200
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2553
200+
$0.0989
500+
$0.0954
1000+
$0.0937
Related Products
Welcome back, may I help you?