
* Images are for reference only
ETQP4M3R3KVK
Extended
- Manufacturer
- PANASONIC
- MFR.Part #
- ETQP4M3R3KVK
- JLCPCB Part #
- C542330
- Package
- SMD,8.5x8mm
- Description
- 15.4mΩ 17.4A 3.3uH 8.9A AEC-Q200 Molded Inductor ±20% SMD,8.5x8mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 16
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 6
In-stock Item Pricing
Qty Unit Price
1+
$1.0182
10+
$0.8265
30+
$0.7314
100+
$0.6364
500+
$0.5526
1000+
$0.5236
Related Products
Welcome back, may I help you?