
* Images are for reference only
ETQP3M3R3KVN
Extended
- Manufacturer
- PANASONIC
- MFR.Part #
- ETQP3M3R3KVN
- JLCPCB Part #
- C542315
- Package
- SMD,6.4x6mm
- Description
- 11.5A 26.51mΩ 3.3uH 6.1A AEC-Q200 Molded Inductor ±20% SMD,6.4x6mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 40
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 39
In-stock Item Pricing
Qty Unit Price
1+
$0.9404
10+
$0.7565
30+
$0.6646
100+
$0.5743
500+
$0.4646
1000+
$0.4355
Related Products
Welcome back, may I help you?