
* Images are for reference only
ET4805A
Extended
- Manufacturer
- ETERNAL
- MFR.Part #
- ET4805A
- JLCPCB Part #
- C5444350
- Package
- SOP-8
- Description
- -55℃~+150℃ 1.6nF@15V 2 P-Channel 300pF@15V 30V 9A SOP-8 MOSFETs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 39
Full Reel: 4000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2301
50+
$0.1815
150+
$0.1605
500+
$0.1346
2500+
$0.1230
4000+
$0.1159
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?