
* Images are for reference only
ET3325
Extended
- Manufacturer
- ETERNAL
- MFR.Part #
- ET3325
- JLCPCB Part #
- C5444273
- Package
- SOP-8L
- Description
- -55℃~+150℃ 1 N-Channel + 1 P-Channel 1.5V 10A 2W 30V 70pF@15V 810pF@15V SOP-8L MOSFETs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 93
Full Reel: 4000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0995
50+
$0.0973
150+
$0.0957
500+
$0.0942
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?