


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | ETERNAL | |
| Package | SOP-8 | |
| Operating Temperature | -55℃~+150℃ | |
| Number | 2 N-Channel | |
| Current - Continuous Drain(Id) | 10A | |
| Drain to Source Voltage | 60V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ET6614T technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | ETERNAL | |
| Package | SOP-8 | |
| Operating Temperature | -55℃~+150℃ | |
| Number | 2 N-Channel | |
| Current - Continuous Drain(Id) | 10A | |
| Drain to Source Voltage | 60V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ET6614T. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

ET6614T datasheets or manufacturer documentation.
Datasheet: ET6614T Datasheet (PDF)
The ET6614T schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.