
* Images are for reference only
ERZ1HM221F16OT
Extended
- Manufacturer
- AISHI(Aihua Group)
- MFR.Part #
- ERZ1HM221F16OT
- JLCPCB Part #
- C106717
- Package
- Plugin,D8xL16mm
- Description
- 16mm 220uF 3.5mm 50V 8000hrs@105℃ 8mm ±20% 插件,D8xL16mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 11783
Minimum: 1
Full Reel: 300
$0.01
Add To List
Available Order Qty: 11718
In-stock Item Pricing
Qty Unit Price
1+
$0.0819
50+
$0.0661
300+
$0.0543
600+
$0.0484
2400+
$0.0437
5100+
$0.0413
Related Products
Welcome back, may I help you?