This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

ERT336M2GJ20RR

Extended
Manufacturer
Man Yue Tech
MFR.Part #
ERT336M2GJ20RR
JLCPCB Part #
C22462405
Package
Plugin,D13xL20mm
Description
-40℃~+105℃ 13mm 20mm 33uF 400V ±20% Plugin,D13xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 105

Minimum: 1

Full Reel: 150

$0.01

Add To List

Available Order Qty: 105

In-stock Item Pricing

Qty Unit Price
1+ $0.3791
50+ $0.2984
150+ $0.2630
500+ $0.2194
2500+ $0.2001
5000+ $0.1888

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons