
* Images are for reference only
EGF228M1VK25RR
Extended
- Manufacturer
- Man Yue Tech
- MFR.Part #
- EGF228M1VK25RR
- JLCPCB Part #
- C3028791
- Package
- Plugin,D16xL25mm
- Description
- -40℃~+105℃ 16mm 2200uF 25mm 35V ±20% 插件,D16xL25mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 32
Minimum: 1
Full Reel: 200
$0.01
Add To List
Available Order Qty: 32
In-stock Item Pricing
Qty Unit Price
1+
$0.4706
10+
$0.3771
30+
$0.3352
200+
$0.2853
400+
$0.2627
1000+
$0.2498
Related Products
Welcome back, may I help you?