
* Images are for reference only
ERS1KM221K20OT
Extended
- Manufacturer
- AISHI(Aihua Group)
- MFR.Part #
- ERS1KM221K20OT
- JLCPCB Part #
- C106683
- Package
- Plugin,D13xL20mm
- Description
- 10000hrs@105℃ 100V 13mm 20mm 220uF 5mm ±20% 插件,D13xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 49873
Minimum: 1
Full Reel: 100
$0.01
Add To List
Available Order Qty: 48044
In-stock Item Pricing
Qty Unit Price
1+
$0.2123
50+
$0.1683
200+
$0.1459
500+
$0.1224
2500+
$0.1120
5000+
$0.1055
Related Products
Welcome back, may I help you?