
* Images are for reference only
ERS1HM681W20OT
Extended
- Manufacturer
- AISHI(Aihua Group)
- MFR.Part #
- ERS1HM681W20OT
- JLCPCB Part #
- C106668
- Package
- Plugin,D12.5xL20mm
- Description
- 10000hrs@105℃ 12.5mm 20mm 50V 5mm 680uF ±20% 插件,D12.5xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 50669
Minimum: 1
Full Reel: 100
$0.01
Add To List
Available Order Qty: 50171
In-stock Item Pricing
Qty Unit Price
1+
$0.1862
50+
$0.1496
200+
$0.1247
500+
$0.1050
2500+
$0.0964
5000+
$0.0911
Related Products
Welcome back, may I help you?