
* Images are for reference only
ERS1HM102W25OT
Extended
- Manufacturer
- AISHI(Aihua Group)
- MFR.Part #
- ERS1HM102W25OT
- JLCPCB Part #
- C724665
- Package
- Plugin,D12.5xL25mm
- Description
- -40℃~+105℃ 1000uF 12.5mm 25mm 50V ±20% 插件,D12.5xL25mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 140
Minimum: 1
Full Reel: 100
$0.01
Add To List
Available Order Qty: 140
In-stock Item Pricing
Qty Unit Price
1+
$0.2789
50+
$0.2197
200+
$0.1943
500+
$0.1626
2500+
$0.1485
5000+
$0.1401
Related Products
Welcome back, may I help you?