
* Images are for reference only
ERS1EM471F16OT
Extended
- Manufacturer
- AISHI(Aihua Group)
- MFR.Part #
- ERS1EM471F16OT
- JLCPCB Part #
- C106651
- Package
- Plugin,D8xL16mm
- Description
- 16mm 25V 3.5mm 470uF 7000hrs@105℃ 8mm ±20% 插件,D8xL16mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 200651
Minimum: 1
Full Reel: 300
$0.01
Add To List
Available Order Qty: 199392
In-stock Item Pricing
Qty Unit Price
1+
$0.0554
100+
$0.0447
300+
$0.0364
900+
$0.0324
5100+
$0.0292
9900+
$0.0275
Related Products
Welcome back, may I help you?