
* Images are for reference only
ERS1EM470D11OT
Extended
- Manufacturer
- AISHI(Aihua Group)
- MFR.Part #
- ERS1EM470D11OT
- JLCPCB Part #
- C106650
- Package
- Plugin,D5xL11mm
- Description
- 11mm 25V 2mm 47uF 5000hrs@105℃ 5mm ±20% 插件,D5xL11mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 124273
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 123751
In-stock Item Pricing
Qty Unit Price
1+
$0.0240
200+
$0.0190
1000+
$0.0153
2000+
$0.0136
10000+
$0.0122
20000+
$0.0115
Related Products
Welcome back, may I help you?