
* Images are for reference only
ERR1KM010D110T
Extended
- Manufacturer
- AISHI(Aihua Group)
- MFR.Part #
- ERR1KM010D110T
- JLCPCB Part #
- C106633
- Package
- Plugin,D5xL11mm
- Description
- 100V 11mm 1uF 2000hrs@105℃ 2mm 5mm ±20% 插件,D5xL11mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3704
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 3529
In-stock Item Pricing
Qty Unit Price
1+
$0.0183
500+
$0.0143
2000+
$0.0121
5000+
$0.0108
25000+
$0.0096
50000+
$0.0090
Related Products
Welcome back, may I help you?