
* Images are for reference only
ERR1CM221E07OT
Extended
- Manufacturer
- AISHI(Aihua Group)
- MFR.Part #
- ERR1CM221E07OT
- JLCPCB Part #
- C2930512
- Package
- Plugin,D6.3xL7mm
- Description
- -40℃~+105℃ 16V 220uF 6.3mm 7mm ±20% 插件,D6.3xL7mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 39
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 38
In-stock Item Pricing
Qty Unit Price
1+
$0.0350
200+
$0.0273
1000+
$0.0231
2000+
$0.0205
10000+
$0.0183
20000+
$0.0170
Related Products
Welcome back, may I help you?