
* Images are for reference only
ERH2GM220G18OT
Extended
- Manufacturer
- AISHI(Aihua Group)
- MFR.Part #
- ERH2GM220G18OT
- JLCPCB Part #
- C112495
- Package
- Plugin,D10xL18mm
- Description
- 10mm 18mm 22uF 3000hrs@105℃ 400V 5mm ±20% 插件,D10xL18mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 69
Minimum: 1
Full Reel: 200
$0.01
Add To List
Available Order Qty: 68
In-stock Item Pricing
Qty Unit Price
1+
$0.1745
50+
$0.1362
200+
$0.1200
400+
$0.0996
2400+
$0.0904
5000+
$0.0849
Related Products
Welcome back, may I help you?