
* Images are for reference only
ERH2CM221L25OT
Extended
- Manufacturer
- AISHI(Aihua Group)
- MFR.Part #
- ERH2CM221L25OT
- JLCPCB Part #
- C171622
- Package
- Plugin,D16xL25mm
- Description
- 160V 16mm 220uF 25mm 3000hrs@105℃ 7.5mm ±20% 插件,D16xL25mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 154
Minimum: 1
Full Reel: 250
$0.01
Add To List
Available Order Qty: 153
In-stock Item Pricing
Qty Unit Price
1+
$0.4576
10+
$0.3593
30+
$0.3174
250+
$0.2659
500+
$0.2417
1000+
$0.2272
Related Products
Welcome back, may I help you?