
* Images are for reference only
ERS1HM102M20OT
Extended
- Manufacturer
- AISHI(Aihua Group)
- MFR.Part #
- ERS1HM102M20OT
- JLCPCB Part #
- C2923770
- Package
- Plugin,D18xL20mm
- Description
- -40℃~+105℃ 1000uF 18mm 20mm 50V ±20% 插件,D18xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 120
Minimum: 1
Full Reel: 100
$0.01
Add To List
Available Order Qty: 119
In-stock Item Pricing
Qty Unit Price
1+
$0.4305
10+
$0.3467
30+
$0.3112
100+
$0.2242
500+
$0.2048
1000+
$0.1919
Related Products
Welcome back, may I help you?