
* Images are for reference only
ERF1JM821W30OT
Extended
- Manufacturer
- AISHI(Aihua Group)
- MFR.Part #
- ERF1JM821W30OT
- JLCPCB Part #
- C106539
- Package
- Plugin,D12.5xL30mm
- Description
- 12.5mm 30mm 5mm 6000hrs@105℃ 63V 820uF ±20% 插件,D12.5xL30mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 7
Minimum: 1
Full Reel: 100
$0.01
Add To List
Available Order Qty: 7
In-stock Item Pricing
Qty Unit Price
1+
$0.3899
50+
$0.3094
200+
$0.2739
500+
$0.2304
2500+
$0.2111
5000+
$0.1998
Related Products
Welcome back, may I help you?