
* Images are for reference only
ERF1JM681L20OT
Extended
- Manufacturer
- AISHI(Aihua Group)
- MFR.Part #
- ERF1JM681L20OT
- JLCPCB Part #
- C106537
- Package
- Plugin,D16xL20mm
- Description
- 16mm 20mm 6000hrs@105℃ 63V 680uF 7.5mm ±20% 插件,D16xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3006
Minimum: 1
Full Reel: 100
$0.01
Add To List
Available Order Qty: 2971
In-stock Item Pricing
Qty Unit Price
1+
$0.3433
50+
$0.2704
200+
$0.2390
500+
$0.2000
2500+
$0.1826
5000+
$0.1721
Related Products
Welcome back, may I help you?