
* Images are for reference only
EKZH250ELL102MJ25S
Extended
- Manufacturer
- NCC(Nippon Chemi-Con)
- MFR.Part #
- EKZH250ELL102MJ25S
- JLCPCB Part #
- C3008489
- Package
- Plugin,D10xL25mm
- Description
- -40℃~+105℃ 1000uF 10mm 25V 25mm ±20% Plugin,D10xL25mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 33
Minimum: 1
Full Reel: 200
$0.01
Add To List
Available Order Qty: 32
In-stock Item Pricing
Qty Unit Price
1+
$0.2997
50+
$0.2380
200+
$0.2115
400+
$0.1784
2400+
$0.1638
5000+
$0.1549
Related Products
Welcome back, may I help you?