
* Images are for reference only
EMHB350ARA132MMH0S
Extended
- Manufacturer
- NCC(Nippon Chemi-Con)
- MFR.Part #
- EMHB350ARA132MMH0S
- JLCPCB Part #
- C6613859
- Package
- SMD,D18xL16.5mm
- Description
- -40℃~+125℃ 1.2A@120Hz 1300uF 16.5mm 18mm 2000hrs@125℃ 35V 45mΩ ±20% SMD,D18xL16.5mm Aluminum Electrolytic Capacitors - SMD ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.4083
200+
$0.5624
500+
$0.5431
1000+
$0.5350
Welcome back, may I help you?