
* Images are for reference only
EKY-500ELL182MMN3S
Extended
- Manufacturer
- NCC(Nippon Chemi-Con)
- MFR.Part #
- EKY-500ELL182MMN3S
- JLCPCB Part #
- C515856
- Package
- Plugin,D18xL31.5mm
- Description
- -40℃~+105℃ 1800uF 18mm 31.5mm 50V ±20% 插件,D18xL31.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1979
10+
$0.9953
30+
$0.8828
100+
$0.7574
500+
$0.7011
1000+
$0.6770
Related Products
Welcome back, may I help you?