
* Images are for reference only
EKXJ201ELL331MMN3S
Extended
- Manufacturer
- NCC(Nippon Chemi-Con)
- MFR.Part #
- EKXJ201ELL331MMN3S
- JLCPCB Part #
- C337482
- Package
- Plugin,D18xL31.5mm
- Description
- -40℃~+105℃ 18mm 200V 31.5mm 330uF ±20% 插件,D18xL31.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1062
Minimum: 1
Full Reel: 50
$0.01
Add To List
Available Order Qty: 1059
In-stock Item Pricing
Qty Unit Price
1+
$1.0757
10+
$0.8908
30+
$0.7895
100+
$0.6738
500+
$0.6239
1000+
$0.5998
Related Products
Welcome back, may I help you?