
* Images are for reference only
EKXJ161ELL151MK25S
Extended
- Manufacturer
- NCC(Nippon Chemi-Con)
- MFR.Part #
- EKXJ161ELL151MK25S
- JLCPCB Part #
- C961254
- Package
- Plugin,D12.5xL25mm
- Description
- -40℃~+105℃ 12.5mm 150uF 160V 25mm 5mm ±20% 插件,D12.5xL25mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 404
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 404
In-stock Item Pricing
Qty Unit Price
1+
$0.5581
10+
$0.4468
30+
$0.4001
100+
$0.3420
500+
$0.3146
1000+
$0.3001
Related Products
Welcome back, may I help you?