
* Images are for reference only
EKXG401ETD470MM20S
Extended
- Manufacturer
- NCC(Nippon Chemi-Con)
- MFR.Part #
- EKXG401ETD470MM20S
- JLCPCB Part #
- C5274657
- Package
- Plugin,D18xL20mm
- Description
- -40℃~+105℃ 18mm 20mm 400V 47uF ±20% Plugin,D18xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 191
Minimum: 1
Full Reel: 250
$0.01
Add To List
Available Order Qty: 191
In-stock Item Pricing
Qty Unit Price
1+
$0.7581
10+
$0.6178
30+
$0.5484
250+
$0.4597
500+
$0.4194
1000+
$0.3984
Related Products
Welcome back, may I help you?