
* Images are for reference only
EKMM201VSN331MP30S
Extended
- Manufacturer
- NCC(Nippon Chemi-Con)
- MFR.Part #
- EKMM201VSN331MP30S
- JLCPCB Part #
- C438468
- Package
- Plugin,D22xL30mm
- Description
- -25℃~+105℃ 1.35A@120Hz 200V 22mm 30mm 330uF ±20% 插件,D22xL30mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 112
Minimum: 1
Full Reel: 200
$0.01
Add To List
Available Order Qty: 112
In-stock Item Pricing
Qty Unit Price
1+
$1.7137
10+
$1.4507
30+
$1.2877
100+
$1.1183
500+
$1.0425
1000+
$1.0102
Welcome back, may I help you?