
* Images are for reference only
EKM107M2GL30CWS1P
Extended
- Manufacturer
- Man Yue Tech
- MFR.Part #
- EKM107M2GL30CWS1P
- JLCPCB Part #
- C697519
- Package
- Plugin,D18xL30mm
- Description
- -45℃~+105℃ 100uF 18mm 2000hrs@105℃ 30mm 400V 7.5mm ±20% 插件,D18xL30mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3
Minimum: 1
Full Reel: 150
$0.01
Add To List
Available Order Qty: 3
In-stock Item Pricing
Qty Unit Price
1+
$0.4044
50+
$0.3239
150+
$0.2642
500+
$0.2207
2500+
$0.2014
5000+
$0.1885
Related Products
Welcome back, may I help you?