This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

EGF475M1HD11RR

Extended
Manufacturer
Man Yue Tech
MFR.Part #
EGF475M1HD11RR
JLCPCB Part #
C840190
Package
Plugin,D5xL11mm
Description
-45℃~+105℃ 11mm 2000hrs@105℃ 2mm 4.7uF 50V 5mm ±20% 插件,D5xL11mm Aluminum Electrolytic Capacitors - Leaded ROHS
EasyEDA Libraries
PCB Footprint or Symbol
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 77

Minimum: 1

Full Reel: 1000

$0.01

Add To List

Available Order Qty: 77

In-stock Item Pricing

Qty Unit Price
1+ $0.0285
200+ $0.0222
1000+ $0.0187
2000+ $0.0166
10000+ $0.0148
20000+ $0.0138

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons