
* Images are for reference only
EGT687M1JI25CQ
Extended
- Manufacturer
- Man Yue Tech
- MFR.Part #
- EGT687M1JI25CQ
- JLCPCB Part #
- C697523
- Package
- Plugin,D12.5xL25mm
- Description
- -45℃~+105℃ 10000hrs@105℃ 12.5mm 25mm 5mm 63V 680uF ±20% 插件,D12.5xL25mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2
Minimum: 1
Full Reel: 150
$0.01
Add To List
Available Order Qty: 2
In-stock Item Pricing
Qty Unit Price
1+
$0.1611
50+
$0.1288
150+
$0.1148
500+
$0.0975
2500+
$0.0898
5000+
$0.0853
Related Products
Welcome back, may I help you?