
* Images are for reference only
P6KE200A
Extended
- Manufacturer
- EIC Semicon
- MFR.Part #
- P6KE200A
- JLCPCB Part #
- C2978798
- Package
- DO-15
- Description
- -65℃~+175℃ 171V 190V 274V 5uA 600W TVS Unidirectional DO-15 ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 2a
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 70
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 70
In-stock Item Pricing
Qty Unit Price
1+
$0.1036
50+
$0.0829
150+
$0.0726
500+
$0.0649
3000+
$0.0587
6000+
$0.0556
Related Products
Welcome back, may I help you?