
* Images are for reference only
GN1M
Extended
- Manufacturer
- EIC Semicon
- MFR.Part #
- GN1M
- JLCPCB Part #
- C3015257
- Package
- DO-214AC(SMA)
- Description
- -65℃~+150℃ 1 Independent 1A 1V@1A 1kV 30A 5uA DO-214AC(SMA) Diodes - General Purpose ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 870
Minimum: 1
Full Reel: 5000
$0.01
Add To List
Available Order Qty: 869
In-stock Item Pricing
Qty Unit Price
1+
$0.0749
10+
$0.0599
30+
$0.0524
100+
$0.0468
500+
$0.0424
1000+
$0.0402
Related Products
Welcome back, may I help you?