
Z1190-T/R
- Manufacturer
- MFR.Part #
- Z1190-T/R
- JLCPCB Part #
- C3741273
- Package
- DO-41
- Description
- -55℃~+175℃ 1 Independent 190V 1W DO-41 Zener Diodes ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Diodes/Zener Diodes | |
| Manufacturer | EIC Semicon | |
| Package | DO-41 | |
| Operating Junction Temperature Range | -55℃~+175℃ | |
| Diode Configuration | 1 Independent | |
| Zener Voltage(Nom) | 190V | |
| Pd - Power Dissipation | 1W |

* Images are for reference only
Z1190-T/R
Extended- Manufacturer
- MFR.Part #
- Z1190-T/R
- JLCPCB Part #
- C3741273
- Package
- DO-41
- Description
- -55℃~+175℃ 1 Independent 190V 1W DO-41 Zener Diodes ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Z1190-T/R
Extended- Manufacturer
- MFR.Part #
- Z1190-T/R
- JLCPCB Part #
- C3741273
- Package
- DO-41
- Description
- -55℃~+175℃ 1 Independent 190V 1W DO-41 Zener Diodes ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
Z1190-T/R Specifications
Z1190-T/R technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Diodes/Zener Diodes | |
| Manufacturer | EIC Semicon | |
| Package | DO-41 | |
| Operating Junction Temperature Range | -55℃~+175℃ | |
| Diode Configuration | 1 Independent | |
| Zener Voltage(Nom) | 190V | |
| Pd - Power Dissipation | 1W |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the Z1190-T/R. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

Z1190-T/R Documents
Z1190-T/R datasheets or manufacturer documentation.
Datasheet: Z1190-T/R Datasheet (PDF)
Z1190-T/R Schematic Symbol & PCB Footprint
The Z1190-T/R schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.