
* Images are for reference only
EEHZA1E560P
Extended
- Manufacturer
- PANASONIC
- MFR.Part #
- EEHZA1E560P
- JLCPCB Part #
- C542452
- Package
- SMD,D6.3xL6.1mm
- Description
- -55℃~+105℃ 10000hrs@105℃ 195mA@100Hz 25V 50mΩ 56uF 6.1mm 6.3mm ±20% SMD,D6.3xL6.1mm Hybrid Aluminum Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 6
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 4
In-stock Item Pricing
Qty Unit Price
1+
$0.5301
10+
$0.4221
30+
$0.3673
100+
$0.3142
500+
$0.2820
1000+
$0.2659
Related Products
Welcome back, may I help you?