This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

EEEFN1V151P

Extended
Manufacturer
PANASONIC
MFR.Part #
EEEFN1V151P
JLCPCB Part #
C494843
Package
SMD,D8xL10.2mm
Description
-55℃~+105℃ 150uF 160mΩ@100kHz 2000hrs@105℃ 35V 600mA@100kHz ±20% SMD,D8xL10.2mm Aluminum Electrolytic Capacitors - SMD ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 429

Minimum: 1

Full Reel: 500

$0.01

Add To List

Available Order Qty: 396

In-stock Item Pricing

Qty Unit Price
1+ $0.4597
10+ $0.3662
30+ $0.3242
100+ $0.2742
500+ $0.2517
1000+ $0.2388

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons