
* Images are for reference only
ECR1HLH100MFA050011
Extended
- Manufacturer
- Nantong Jianghai Capacitor
- MFR.Part #
- ECR1HLH100MFA050011
- JLCPCB Part #
- C235680
- Package
- Plugin,D5xL11.5mm
- Description
- 1000hrs@105℃ 10uF 11.5mm 2mm 50V 5mm ±20% 插件,D5xL11.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 1
In-stock Item Pricing
Qty Unit Price
1+
$0.0428
100+
$0.0335
300+
$0.0290
2000+
$0.0255
4000+
$0.0227
10000+
$0.0213
Related Products
Welcome back, may I help you?