
* Images are for reference only
ECR1HGK470MFA063011
Extended
- Manufacturer
- Nantong Jianghai Capacitor
- MFR.Part #
- ECR1HGK470MFA063011
- JLCPCB Part #
- C397097
- Package
- Plugin,D6.3xL11.5mm
- Description
- 11.5mm 1500hrs@105℃ 2.5mm 47uF 50V 6.3mm ±20% 插件,D6.3xL11.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 12746
Minimum: 1
Full Reel: 1500
$0.01
Add To List
Available Order Qty: 12728
In-stock Item Pricing
Qty Unit Price
1+
$0.0377
200+
$0.0300
600+
$0.0261
1500+
$0.0232
10500+
$0.0210
19500+
$0.0197
Related Products
Welcome back, may I help you?